- Home ›
- All Products›
- 4-2176713-7
4-2176713-7
TE Connectivity / AMP Brand
MELF SMA-Q 10M 1% 50PPM 0207 0.5W
Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MELF SMA-Q 10M 1% 50PPM 0207 0.5W
Search Keywords: 421767137
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-2176713-7
-
Alias/AKA:SMA-Q0207FTDU10M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
Reel Pack:
2000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
2000
18 Weeks
can ship
9/4/26
Price (USD)
Qty
Unit Price
2,000
$0.1104
4,000
$0.1056
6,000
$0.1053
8,000
$0.1041
26,000
$0.0911
50,000
$0.0791
100,000
$0.0706
150,000 +
$0.0705
Click for Quote
Log in
to unlock special pricing