- Home ›
- All Products›
- 4-2176470-8
4-2176470-8
TE Connectivity / AMP Brand
HPBA 1HP 1K2 100%/575V 100%
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HPBA 1HP 1K2 100%/575V 100%
Search Keywords: 421764708
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-2176470-8
-
Alias/AKA:HPBA010E1K2100E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Resistance Class:1kΩ – 1MΩ
-
Resistor Type:Power Resistor
-
Number of Terminations:2
-
Element Type:Wire Wound
-
Number of Resistors:1
-
Packaging Method:Box
-
Panel Mount Feature Type:Integrated Mounting Holes
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
16 Weeks
can ship
8/20/26
Price (USD)
Qty
Unit Price
2
$557.47
3
$457.41
4
$407.38
5 +
$399.23
Click for Quote
Log in
to unlock special pricing