- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 4-2176338-3
4-2176338-3
TE Connectivity / AMP Brand
CRGCQ Series SMD Thick Film Resistor - 10 Mohm ±5% - 0.0625W - 0402 - AEC-Q200 - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
CRGCQ Series SMD Thick Film Resistor - 10 Mohm ±5% - 0.0625W - 0402 - AEC-Q200 - Tape&Reel
Search Keywords: 421763383
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-2176338-3
-
Alias/AKA:CRGCQ0402J10M
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210020
-
COO:TH
-
ECCN:EAR99
-
Reel Pack:
10000 -
Power Rating:.0625 W
-
Tolerance:5 %
-
Temperature Coefficient:±100 ppm/°C
-
Voltage Rating:50 V
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60,000
Can Ship immediately
Minimum Order Quantity:
10000
Order Increment:
10000
12 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
10,000
$0.0026
50,000
$0.0025
100,000
$0.0024
150,000
$0.0023
250,000
$0.0022
500,000
$0.0021
1,000,000 +
$0.0020
Click for Quote
Log in
to unlock special pricing