- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 4-215882-0
4-215882-0
TE Connectivity / AMP Brand
40 WAY GREY MK II RECP
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
40 WAY GREY MK II RECP
Product Highlights:
- Connector Type = Mark II
- Number of Positions = 40
- Receptacle
- Mating Polarization Method = Center
- With Mating Polarization
Search Keywords: 42158820
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-215882-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694051
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
45 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:2.54 mm
-
Number of Contacts:40
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Termination Method:IDT
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1407
9 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1,407
$5.70
2,813
$3.01
4,219
$2.07
5,625 +
$2.03
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments