- Home ›
- All Products›
- 4-215447-0
4-215447-0
TE Connectivity / AMP Brand
AMPMODU (BREAK AWAY)
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Certificate of Compliance Guarantee
Description
+
AMPMODU (BREAK AWAY)
Search Keywords: 42154470
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-215447-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
150 -
UL Flammability Rating:UL 94V-0
-
Contact Current Rating (Max):3 A
-
Housing Material:Polyester-GF
-
Board-to-Board Configuration:Parallel
-
PCB Contact Termination Area Plating Material:Tin-Lead
-
Row-to-Row Spacing:.1 in, 2.54 mm
-
Number of Rows:2
-
Mating Square Post Dimension:.025 in, .64 mm
-
PCB Connector Assembly Type:PCB Mount Header
-
PCB Mount Alignment:Without
-
Contact Type:Pin
-
PCB Mount Orientation:Vertical
-
Packaging Quantity:500
-
Contact Shape & Form:Square
-
Square Termination Post & Tail Dimension:.025 in, .64 mm
-
Connector & Contact Terminates To:Printed Circuit Board
-
PCB Mount Retention Type:Action/Compliant Tail
-
PCB Contact Termination Area Plating Material Thickness:1.27 µm
-
Dielectric Withstanding Voltage (Max):750 Vrms
-
Connector Contact Load Condition:Fully Loaded
-
Termination Method to Printed Circuit Board:Through Hole - Press-Fit
-
Connector Mounting Type:Board Mount
-
Centerline (Pitch):.1 in, 2.54 mm
-
PCB Thickness (Recommended):.063 in, 1.6 mm
-
Contact Base Material:Phosphor Bronze
-
Insulation Resistance:5000 MΩ
-
PCB Mount Retention:With
-
Contact Underplating Material:Nickel
-
Header Type:Breakaway
-
Operating Temperature Range:-65 – 105 °C, -85 – 221 °F
-
Mating Alignment:Without
-
Contact Mating Area Plating Material Thickness:30 µin, .76 µm
-
Connector System:Board-to-Board
-
Termination Post & Tail Length:.158 in, 4 mm
-
Housing Temperature Rating:Standard
-
Circuit Application:Signal
-
Contact Mating Area Plating Material:Gold
-
Number of Positions:80
-
Sealable:No
-
Packaging Type:Box
-
Primary Product Color:Green
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
900
32 Weeks
can ship
12/11/26
Price (USD)
Qty
Unit Price
900
$41.52
1,800
$21.20
2,700
$14.43
3,600 +
$14.15
Click for Quote
Log in
to unlock special pricing