- Home ›
- All Products›
- 4-2138685-1
4-2138685-1
TE Connectivity / AMP Brand
(1x3P, 12x2P) 13 Pocket CAN Module Assy
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
(1x3P, 12x2P) 13 Pocket CAN Module Assy
Search Keywords: 421386851
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-2138685-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8537109170
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Contact Type:Pin
-
Contact Mating Area Plating Material:Unplated
-
PCB Mount Orientation:Vertical
-
PCB Mount Alignment:With
-
Number of Rows:3
-
Connector & Contact Terminates To:Printed Circuit Board
-
Primary Product Color:Black
-
Packaging Type:Package
-
Mating Alignment:With
-
Interface Number:114-18562 , 114-18563
-
Connector Mounting Type:Board Mount
-
PCB Connector Assembly Type:PCB Mount Header
-
Centerline (Pitch):.1 in, 2.54 mm
-
Header Type:Fully Shrouded
-
Sealable:No
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Number of Positions:27
-
PCB Mount Retention:Without
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
52 Weeks
can ship
5/25/27
Price (USD)
Qty
Unit Price
63
$86.21
125
$45.86
188
$31.46
250 +
$30.83
Click for Quote
Log in
to unlock special pricing