- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 4-1971905-2
4-1971905-2
TE Connectivity / AMP Brand
PLUG HOUSING 4POS,KEYING-D,NEW GIC3.3
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
PLUG HOUSING 4POS,KEYING-D,NEW GIC3.3
Search Keywords: 419719052
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1971905-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Number of Contacts:4
-
Maximum Voltage Rating:600 V
-
Maximum Current Rating:12/Contact A
-
Operating Temperature:N/A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
248,381
Can Ship immediately
MOQ for In Stock Qty:
1500
MOQ for out of Stock Qty:
1500
16 Weeks
can ship
8/21/26
Price (USD)
Qty
Unit Price
1,500
$0.2111
2,500
$0.2106
5,250
$0.2101
10,500
$0.1293
15,750
$0.1024
21,000 +
$0.1004
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments