- Home ›
- All Products›
- 4-1971874-7
4-1971874-7
TE Connectivity / AMP Brand
PTL 3X5 CAP FREE HANG STD TEMP KEY D YEL
Accessories
RoHS Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance Guarantee
Description
+
PTL 3X5 CAP FREE HANG STD TEMP KEY D YEL
Search Keywords: 419718747
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1971874-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
80 -
Circuit Application:Power
-
Row-to-Row Spacing:8.1 in, .319 mm
-
Cable Exit Angle:Straight
-
Number of Rows:3
-
Sealed Condition:Not Sealed
-
Housing Type:Cap
-
For Use With:CPA , Plug Housing , Tab Contact , TPA
-
Contact Layout:Matrix
-
Circuit Identification Feature:With
-
Contact Type:Tab
-
Contact Retention:Without
-
Housing Color:Yellow
-
Housing Material:PBT GF
-
Connector System:Wire-to-Wire
-
Height:31.15 mm
-
Packaging Method:Carton
-
Agency/Standard Number:E28476
-
UL Rating:Recognized
-
Operating Voltage:600 VAC
-
Centerline (Pitch):.236 in, 6 mm
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Agency/Standard:UL
-
Panel Mount Feature:Without
-
Keying:D
-
Number of Power Positions:15
-
Connector Mounting Type:Cable Mount
-
Sealable:No
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
UL Flammability Rating:UL 94V-0
-
Product Type:Housing
-
Number of Positions:15
-
Termination Method to Wire & Cable:Crimp
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.