- Home ›
- All Products›
- 4-1971800-2
4-1971800-2
TE Connectivity / AMP Brand
NEW GI CONN2.5 HDR ASMBLY 4P BLU D1.5
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
NEW GI CONN2.5 HDR ASMBLY 4P BLU D1.5
Search Keywords: 419718002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1971800-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
PCB Connector Assembly Type:PCB Mount Header
-
Contact Mating Area Plating Material Thickness:40 µin, 1 µm
-
Number of Rows:1
-
Mating Alignment:With
-
Contact Mating Area Plating Material Finish:Matte
-
Contact Current Rating (Max):3 A
-
UL Flammability Rating:UL 94V-0
-
Connector System:Wire-to-Board
-
PCB Mount Retention:With
-
Rectangular Termination Post & Tail Width:.018 in, .46 mm
-
Centerline (Pitch):.098 in, 2.5 mm
-
PCB Mount Alignment:With
-
Contact Mating Area Plating Material:Tin
-
Connector Mounting Type:Board Mount
-
Mating Retention:With
-
Connector & Contact Terminates To:Printed Circuit Board
-
Number of Positions:4
-
Mating Square Post Dimension:.02 in, .5 mm
-
Rectangular Termination Post & Tail Thickness:.018 in, .46 mm
-
Mating Alignment Type:Keyed , Polarization
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Circuit Application:Signal
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Mating Retention Type:Locking
-
Primary Product Color:Blue
-
Contact Type:Pin
-
Housing Material:Nylon
-
Packaging Type:Box
-
Header Type:Fully Shrouded
-
PCB Mount Orientation:Vertical
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6000
Order Increment:
1000
25 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
6,000
$0.2599
12,000
$0.1600
18,000
$0.1266
24,000 +
$0.1241
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments