- Home ›
- All Products›
- 4-1971775-3
4-1971775-3
TE Connectivity / AMP Brand
PTL 2X3 CAP PANEL MT STD TEMP KEY D YEL
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
PTL 2X3 CAP PANEL MT STD TEMP KEY D YEL
Search Keywords: 419717753
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1971775-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Circuit Identification Feature:With
-
Termination Method to Wire & Cable:Crimp
-
Housing Color:Yellow
-
Housing Material:PBT GF
-
Packaging Method:Carton
-
Contact Retention Within Housing:Without
-
Connector System:Wire-to-Wire
-
Contact Layout:Matrix
-
Glow Wire Rating:Standard Part - Not Glow Wire
-
Circuit Application:Power
-
Number of Rows:2
-
Panel Mount Feature Type:Latches
-
Rectangular Power Connector Type:Housing
-
Connector Mounting Type:Panel Mount
-
UL Flammability Rating:UL 94V-0
-
Sealable:No
-
Number of Power Positions:6
-
Connector & Housing Type:Cap
-
Agency/Standard:UL
-
UL Rating:Recognized
-
Panel Mount Feature:With
-
Number of Positions:6
-
Contact Type:Tab
-
Operating Temperature Range:-55 – 105 °C, -67 – 221 °F
-
Centerline (Pitch):.236 in, 6 mm
-
Operating Voltage:600 VAC, 600 VDC
-
Row-to-Row Spacing:.319 in, 8.1 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Approved Standards:UL E28476
-
Cable Exit Angle:180°
-
Panel Thickness (Recommended):.039 – .079 in, 1 – 2 mm
-
Connector Height:23.05 mm
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
960
Can Ship immediately
Manufacturer Stock:
1,440
can ship
Minimum Order Quantity:
120
Order Increment:
120
19 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
120
$0.8086
360
$0.5651
1,080
$0.5284
2,520
$0.4864
5,040
$0.4579
7,560
$0.4556
10,080
$0.4533
15,000 +
$0.4511
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments