- Home ›
- All Products›
- 4-1971030-5
4-1971030-5
TE Connectivity / AMP Brand
5POS PLUG HOUSING FOR GIC 2.0 EV SERIES
Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
5POS PLUG HOUSING FOR GIC 2.0 EV SERIES
Search Keywords: 419710305
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1971030-5
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Connector Mounting Type:Cable Mount (Free-Hanging)
-
UL Flammability Rating:UL 94V-0
-
Housing Color:Black
-
Contact Layout:Inline
-
Housing Material:Nylon 66 GF
-
Number of Cavities:5
-
Number of Rows:1
-
Product Width:.266 in, 6.75 mm
-
Contact Type:Socket
-
Packaging Quantity:400
-
Centerline (Pitch):.079 in, 2 mm
-
Sealable:No
-
Operating Voltage:50 VAC, 50 VDC
-
Packaging Method:Package
-
Connector Height:.311 in, 7.9 mm
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Connector & Housing Type:Plug
-
Number of Positions:5
-
Circuit Identification Feature:Without
-
Product Length:.454 in, 11.54 mm
-
Circuit Application:Signal
-
Connector & Contact Terminates To:Wire & Cable
-
Connector System:Wire-to-Board
-
Agency/Standard:UL
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3200
Order Increment:
400
13 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
3,200
$0.1099
6,400
$0.0825
9,600
$0.0770
12,800 +
$0.0754
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments