Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-1969540-0

Conn Housing PL 40 POS 2.5mm Crimp ST Cable Mount Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
Conn Housing PL 40 POS 2.5mm Crimp ST Cable Mount Bag
Search Keywords: 419695400
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 4-1969540-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 550
Mounting: Cable Mount
Body Orientation: Straight
Gender: PL
Termination Method: Crimp
Number of Contacts: 40
Maximum Voltage Rating: 250 VAC
Maximum Current Rating: 7.5/Contact A
Operating Temperature: -55 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 4-1969540-0 discontinued?
Yes, 4-1969540-0 from Te Connectivity / Amp Brand is discontinued (end-of-life October 2018). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 4-1969540-0 RoHS compliant?
Yes, 4-1969540-0 is RoHS compliant.
What is the lead time for 4-1969540-0?
The standard lead time for 4-1969540-0 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18,159
Can Ship immediately
MOQ for In Stock Qty:
550
MOQ for out of Stock Qty:
550
13 Weeks can ship 2/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
550
$0.7293
1,100
$0.7275
2,750
$0.7257
3,850
$0.7239
7,700
$0.3832
11,550
$0.2697
15,400 +
$0.2643
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!