- Home ›
- All Products›
- 41969
250 FASTON REC 22-18 AWG TPBR
Accessories Notify Me
RoHS Compliant
0 Packaging
Certificate of Compliance Guarantee
Description
+
250 FASTON REC 22-18 AWG TPBR
Search Keywords: 41969
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:41969
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908140
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Contact Base Material:Brass
-
Barrel Type:Open
-
Line:Premier
-
Packaging Quantity:500
-
Wire Insulation Support:With
-
Connection Capacity:Single
-
Crimp Type:F-Crimp
-
Insertion Force:Normal
-
Packaging Method:Loose Piece/Carton
-
Terminal Orientation:Straight
-
Terminal Plating Material:Tin
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Wire Size:22 – 18 AWG, .32 – .82 mm²
-
Mating Tab Thickness:.032 in, .81 mm
-
Mating Tab Width:.25 in, 6.35 mm
-
Product Length:.805 in, 20.44 mm
-
Agency/Standard:CSA , UL
-
Compatible With Wire & Cable Type:Discrete Wire
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
19 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1,250
$0.2786
2,500
$0.2089
3,750
$0.1950
5,000 +
$0.1911
Click for Quote
Log in
to unlock special pricing
Accessories