- Home ›
- All Products›
- 4-1924067-1
4-1924067-1
TE Connectivity / AMP Brand
2POS, MCON 1.2 CB REC 2p TL SEALED
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
2POS, MCON 1.2 CB REC 2p TL SEALED
Search Keywords: 419240671
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1924067-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Packaging Method:Package
-
Number of Positions:2
-
Primary Locking Feature:Integrated in Housing
-
Circuit Application:Signal
-
Connector Position Assurance Capable:Yes
-
Serviceable:Yes
-
Sealable:Yes
-
Connector Mounting Type:Cable Mount (Free-Hanging)
-
Number of Rows:1
-
Degree of Protection:IP67
-
Connector & Housing Type:Housing for female terminals
-
Operating Voltage:12 VDC
-
Packaging Quantity:1
-
Primary Product Color:Black
-
Terminal Position Assurance:Yes
-
Nominal Voltage Architecture:12 V
-
Product Width:1.043 in, 26.5 mm
-
Operating Temperature Range:-40 – 125 °C, -40 – 257 °F
-
Connector System:Wire-to-Board , Wire-to-Device , Wire-to-Wire
-
Operating Temperature (Max):100 °C, 105 °C, 110 °C, 120 °C, 125 °C, 70 °C, 75 °C, 80 °C, 85 °C, 90 °C
-
Centerline (Pitch):.157 in, 4 mm
-
Mating Tab Width:.047 in, 1.2 mm
-
Product Length:.591 in, 15 mm
-
Connector & Contact Terminates To:Wire & Cable
-
Connector Shape:Rectangular
-
Strain Relief:Without
-
Connector Height:.622 in, 15.8 mm
-
Contact Type:Receptacle
-
Contact Size:1.2mm
-
Mating Alignment Type:Keyed
-
Mating Alignment:With
-
Housing Material:PA GF
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,450
Ships today, if you order in
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
375
8 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
25
$1.150
100
$1.147
250
$1.144
375
$1.141
750
$0.856
1,125
$0.799
1,500 +
$0.783
Click for Quote
Log in
to unlock special pricing