Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-192038-8

LA3,.250,.006,SILVER

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance
Description +
LA3,.250,.006,SILVER
Product Highlights:
  • Preformed
  • Form Type = Bridge
  • Band Length = 11.90 mm
  • Pin Diameter = 6.35 mm
  • Female
Search Keywords: 41920388
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: TE Connectivity / AMP Brand
Part No: 4-192038-8
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908140
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5000
Type: Bridge
Dimension: 11.9 x 6.35 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4-192038-8 RoHS compliant?
Yes, 4-192038-8 is RoHS compliant.
What is the lead time for 4-192038-8?
The standard lead time for 4-192038-8 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Can Ship immediately Buy all 1 in-stock or the regular minimum order quantity of 5
Stock lot only:
1
Minimum Order Quantity:
5
11 Weeks can ship 1/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$4.224
5
$3.840
50
$3.600
100
$3.530
250
$3.430
500
$3.360
1,000
$3.290
2,500 +
$3.190
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!