- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 41904
SPLC AMVAR 7000-13000 TPBR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
SPLC AMVAR 7000-13000 TPBR
Search Keywords: 41904
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:41904
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
15000 -
Type:Splice Terminal
-
Gender:N/A
-
Tab Size:N/A
-
Stud Size:N/A
-
Wire Size:9-12 AWG
-
Color:N/R
-
Operating Temperature:-65 to 150 °C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
22500
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
22,500
$0.2828
45,000
$0.1492
67,500
$0.1026
90,000 +
$0.1006
Click for Quote
Log in
to unlock special pricing