- Home ›
- All Products›
- 4-1879531-1
TE Connectivity / AMP Brand
4-1879531-1
CRGV2010 5% 2M4 3000V
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
CRGV2010 5% 2M4 3000V
Search Keywords: 418795311
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1879531-1
-
Alias/AKA:CRGV2010J2M4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
4000 -
Power Rating:.5 W
-
Number of Resistors:1
-
Temperature Coefficient:±200 ppm/°C
-
Resistor Type:Power Resistor
-
Number of Terminations:2
-
Element Type:Thick Film
-
Resistance Class:1MΩ – 1GΩ
-
Resistance Value:2.4M Ω
-
Packaging Method:Taped & Reeled
-
Operating Voltage:200 V
-
Product Type:Fixed Resistor
-
Comment:Max overload voltage 3000V
-
Voltage Rating:200 V
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 4-1879531-1 RoHS compliant?
Yes, 4-1879531-1 is RoHS compliant.
What is the lead time for 4-1879531-1?
The standard lead time for 4-1879531-1 is approximately 15 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
15 Weeks
can ship
12/9/26
Price (USD)
Qty
Unit Price
5,000
$0.2038
10,000
$0.1254
15,000
$0.0993
20,000 +
$0.0973
Click for Quote
Log in
to unlock special pricing