- Home ›
- All Products›
- 4-1879354-3
TE Connectivity / AMP Brand
4-1879354-3
RR03 5% 18R AMMO
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
RR03 5% 18R AMMO
Search Keywords: 418793543
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1879354-3
-
Alias/AKA:RR03J18RTB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1000 -
Number of Terminations:2
-
Resistor Type:Power Resistor
-
Power Rating:3 W
-
Number of Resistors:1
-
Packaging Method:Ammo Packed
-
Resistance Class:Up to 1kΩ
-
Temperature Coefficient:±300 ppm/°C
-
Element Type:Metal Film
-
Resistance Value:18 Ω
-
Operating Voltage:750 V
-
Lead Type:Axial-Leaded
-
Product Type:Fixed Resistor
-
Voltage Rating:750 V
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 4-1879354-3 RoHS compliant?
Yes, 4-1879354-3 is RoHS compliant.
What is the lead time for 4-1879354-3?
The standard lead time for 4-1879354-3 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
8 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
1,000
$0.0906
3,000
$0.0851
5,000
$0.0814
8,000
$0.0812
25,000
$0.0742
50,000
$0.0673
100,000
$0.0621
150,000 +
$0.0619
Click for Quote
Log in
to unlock special pricing