- Home ›
- All Products›
- 4-1879283-8
4-1879283-8
TE Connectivity / AMP Brand
MELF SMA 5K6 1% 50PPM 1W 0207
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Reel Packaging
Certificate of Compliance Guarantee
Description
+
MELF SMA 5K6 1% 50PPM 1W 0207
Search Keywords: 418792838
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1879283-8
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Reel Pack:
2000 -
Power Rating:1 W
-
Resistance Class:1kΩ – 1MΩ
-
Number of Terminations:2
-
Product Type:Fixed Resistor
-
Element Type:Thin Film
-
Number of Resistors:1
-
Temperature Coefficient:±50 ppm/°C
-
Resistor Type:Precision Resistor
-
Resistance Value:5.6K Ω
-
Voltage Rating:350 V
-
Packaging Method:Taped & Reeled
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Older Equivalent