- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 4-1879256-6
4-1879256-6
TE Connectivity / AMP Brand
RP 2B 162R 0.1% 15PPM CUT LENGTH
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
RP 2B 162R 0.1% 15PPM CUT LENGTH
Search Keywords: 418792566
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1879256-6
-
Alias/AKA:RP73D2B162RBTG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Power Rating:.25 W
-
Tolerance:.1 %
-
Temperature Coefficient:±15 ppm/°C
-
Voltage Rating:200 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
47,500
Ships today, if you order in
Manufacturer Stock:
750
can ship
Minimum Order Quantity:
250
Order Increment:
250
14 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
250
$0.5517
500
$0.5304
1,000
$0.5090
2,500
$0.4571
5,000
$0.4141
7,500
$0.4029
10,000
$0.3950
15,000 +
$0.3628
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments