- Home ›
- All Products›
- 4-1879217-2
TE Connectivity / AMP Brand
4-1879217-2
Thin Film Resistor - SMD 0603 - 9.76 ohm (+/-) 0.1% - 1/16 W - 50V - TCR (+/-) 25ppm/°C - -55°C to +155°C - Tape&Reel
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1879217-2
-
Alias/AKA:CPF0603B9R76E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
ECCN:EAR99
-
Reel Pack:
5000 -
Temperature Coefficient:±25 ppm/°C
-
Resistance Value:9.76 Ω
-
Power Rating:.063 W
-
Packaging Method:Tape & Reel
-
Resistance Class:Up to 1kΩ
-
Number of Resistors:1
-
Resistor Type:Precision Resistor
-
Operating Temperature Range:-55 – 155 °C
-
Number of Terminations:2
-
Element Type:Thin Film
-
Operating Voltage:50 V
-
Voltage Rating:50 V
-
Product Type:Fixed Resistor