- Home ›
- All Products›
- 4-1825010-4
4-1825010-4
TE Connectivity / AMP Brand
ASE62S04=6PDT AUTOSLIDE
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
ASE62S04=6PDT AUTOSLIDE
Search Keywords: 418250104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1825010-4
-
Alias/AKA:ASE62S04
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509050
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
21 -
PCB Mount Retention:Without
-
Switch Type:Slide
-
Contact Base Material:Copper Alloy
-
Slide Switch Mounting Angle:Vertical
-
Slide Switch Mounting Type:Surface Mount
-
Slide Switch Contact Current Rating:.3 A
-
Switch Contact Plating Material:Silver
-
Threaded Case:Without
-
Stamped Marking:With
-
Actuator Material:Nylon
-
Operating Function:On On
-
Actuator Color:Natural
-
Terminal Configuration:Standard
-
UL Flammability Rating:UL 94V-0
-
Number of Actuators:Single
-
Grade:Telecom
-
Product Type:Switch
-
Configuration (Pole-Throw):Six Pole - Double Throw
-
Number of Slide Switch Positions:6
-
Switch Style:Auto-Insertable
-
Termination Type:J-Leads
-
Actuator Style:Extended, Top
-
Actuator Travel:.11 in, 2.79 mm
-
Actuator Length:.11 in, 2.79 mm
-
Width:.29 in, 7.37 mm
-
Length:1 in, 25.4 mm
-
Slide Switch Voltage Rating:115 VAC, 28 VDC
-
Packaging Method:Box & Tube , Tube
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
252
34 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
252
$39.84
504
$20.35
756
$13.85
1,008 +
$13.57
Click for Quote
Log in
to unlock special pricing