- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 4-1775099-7
4-1775099-7
TE Connectivity / AMP Brand
ATX PWR CONN 20 POS
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
ATX PWR CONN 20 POS
Search Keywords: 417750997
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1775099-7
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Connector Mounting Type:Board Mount
-
Number of Rows:2
-
Number of Positions:20
-
Connector Type:Connector Assembly
-
Shielded:No
-
Row-to-Row Spacing:.16535 in, 4.2 mm
-
Insertion Force:Standard
-
Centerline (Pitch):.165 in, 4.2 mm
-
Housing Material:PA 6T
-
Housing Color:Ivory
-
Packaging Quantity:480
-
Contact Retention:With
-
Mating Alignment Type:Keyed
-
Contact Type:Socket
-
Flange:Without
-
Packaging Method:Box & Tray , Tray
-
PCB Mount Orientation:Vertical
-
Mating Retention:With
-
Connector System:Wire-to-Board
-
High Temperature Header:No
-
Sealable:No
-
Number of Signal Positions:0
-
Termination Method to Printed Circuit Board:Through Hole - Solder
-
Operating Voltage:250 VAC, 176 VDC
-
PCB Mount Retention:Without
-
Circuit Application:Power
-
Number of Power Positions:20
-
UL Flammability Rating:UL 94V-0
-
Connector & Contact Terminates To:Printed Circuit Board
-
Operating Temperature Range:-25 – 85 °C, -13 – 185 °F
-
Contact Plating Material:Tin
-
Mating Retention Type:Latch
-
Mating Alignment:With
-
Product Type:Connector
-
Connector Style:Receptacle
-
Contact Current Rating (Max):9 A
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
800
Can Ship immediately
You may purchase all in-stock quantity of 800
Stock lot only:
800
MOQ for In Stock Qty:
3000
MOQ for out of Stock Qty:
3000
Order Increment:
100
13 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1
$1.7270
300
$1.5500
500
$1.5300
1,000
$1.5000
1,500
$1.4800
3,000
$0.7844
4,500
$0.5518
6,000 +
$0.5406
Click for Quote
Log in
to unlock special pricing