- Home ›
- All Products›
- 4-1768018-8
4-1768018-8
TE Connectivity / AMP Brand
EET-1336P-4
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
EET-1336P-4
Search Keywords: 417680188
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1768018-8
-
Alias/AKA:EET-1336P-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:DE
-
Supplier Standard Pack:
10000 -
Packaging Quantity:10000
-
Label Type:Blank Labels
-
Label Style:Die-Cut
-
Printer Technology:Thermal Transfer
-
Operating Temperature Range:-40 – 110 °C, -40 – 230 °F
-
Product Width:1.417 in, 36 mm
-
Label Thickness:50 Micron
-
Primary Product Material:Polyester
-
Primary Product Color:Yellow
-
Product Height:.5 in, 12.7 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
42500
21 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
42,500
$0.0723
85,000
$0.0383
127,500
$0.0269
170,000 +
$0.0264
Click for Quote
Log in
to unlock special pricing