- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 4-1761206-1
4-1761206-1
TE Connectivity / AMP Brand
4 SDL SE RCPT ASSY PART SHELD
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description
+
4 SDL SE RCPT ASSY PART SHELD
Product Highlights:
- Connector
- Receptacle
- Receptacle Configuration = Standard
- Number of Conductors = 4
- Keying = D
Search Keywords: 417612061
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1761206-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
216 -
Type:SDL
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:RCP
-
Number of Contacts:4
-
Maximum Voltage Rating:42,30 VDC|VAC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-20 to 80 °C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
540
12 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
540
$11.09
1,080
$5.86
1,620
$4.03
2,160 +
$3.95
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments