- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 4-1761199-1
4-1761199-1
TE Connectivity / AMP Brand
4 POSN SE SDL RCPT W/BDLK
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description
+
4 POSN SE SDL RCPT W/BDLK
Product Highlights:
- Connector
- Receptacle
- Receptacle Configuration = Standard
- Number of Conductors = 4
- Keying = D
Search Keywords: 417611991
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1761199-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
21 -
Type:SDL
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:RCP
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
315
11 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
315
$130.05
630
$66.42
945
$45.21
1,260 +
$44.31
Click for Quote
Log in
to unlock special pricing