- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 4-175630-2
4-175630-2
TE Connectivity / AMP Brand
1.25FP,R12,DL,O,N,TR
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
1.25FP,R12,DL,O,N,TR
Product Highlights:
- Header Type = Receptacle
- PCB Mount Style = Surface Mount
- Vertical Mount Angle
- Number of Rows = Dual
- Number of Positions = 12
Search Keywords: 41756302
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-175630-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1500 -
Type:Fine Pitch Connector
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Surface Mount
-
Pitch:1.25 mm
-
Number of Contacts:12
-
Maximum Voltage Rating:50,50 VDC|VAC
-
Maximum Current Rating:0.5/Contact A
-
Termination Method:Solder
-
Operating Temperature:-30 to 105 °C
Tools/3D Models
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
54,000
Can Ship immediately
Minimum Order Quantity:
250
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
250
$1.149
500
$1.123
1,500
$1.077
3,000
$1.063
6,000
$1.057
7,500
$1.054
10,500
$0.939
15,000 +
$0.928
Click for Quote
Log in
to unlock special pricing