- Home ›
- All Products›
- 4-170823-1
TE Connectivity / AMP Brand
4-170823-1
205 FASTON SLEEVE,REC.,NATRUAL
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
205 FASTON SLEEVE,REC.,NATRUAL
Product Highlights:
- Product Classification = Connectors - Terminals and Splices
- Accessory
- Accessory Type = Insulation Sleeve
- Insulation Diameter = 2.50 [.098] Max. mm [in]
- Soft Vinyl Chloride Material
Search Keywords: 41708231
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 4-170823-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538906000 |
| COO: | JP |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Number of Positions: | 1 |
| Terminal Orientation: | Straight |
| Housing Material: | Soft PVC |
| Sealable: | No |
| UL Flammability Rating: | UL 94V-2 |
| Mating Alignment: | Without |
| Contact Mating Retention: | Without |
| Terminal Type: | Receptacle |
| Primary Product Color: | Natural |
| Operating Temperature Range: | -40 – 105 °C, -40 – 221 °F |
| Product Length: | .94 in, 24 mm |
| Connector & Housing Type: | Receptacle |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 4-170823-1 RoHS compliant?
Yes, 4-170823-1 is RoHS compliant.
What is the lead time for 4-170823-1?
The standard lead time for 4-170823-1 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
Order Increment:
1000
23 Weeks
can ship
5/3/27
Price (USD)
Qty
Unit Price
5,000
$0.1428
10,000
$0.0879
15,000
$0.0696
20,000 +
$0.0682
Click for Quote
Log in
to unlock special pricing