Image is representational - see manufacturer specifications

TE Connectivity / AMP Brand Authorized Distributor

4-1676480-9

CRG0402 1% 330K

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
CRG0402 1% 330K
Search Keywords: 416764809
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    TE Connectivity / AMP Brand
  • Part No:
    4-1676480-9
  • Alias/AKA:
    CRG0402F330K
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10000
  • Power Rating:
    .063 W
  • Tolerance:
    1 %
  • Temperature Coefficient:
    ±100 ppm/°C
  • Voltage Rating:
    50 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 4-1676480-9 RoHS compliant?
Yes, 4-1676480-9 is RoHS compliant.
What is the lead time for 4-1676480-9?
The standard lead time for 4-1676480-9 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 80,000
Can Ship immediately
Minimum Order Quantity:
20000
Order Increment:
10000
13 Weeks can ship 12/24/26
ADD TO CART
Price (USD)
Qty
Unit Price
20,000
$0.0042
30,000
$0.0035
50,000 +
$0.0033
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!