- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 4-1670894-1
4-1670894-1
TE Connectivity / AMP Brand
8POS,AMP MCP2.8,REC HSG,ASSY
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
8POS,AMP MCP2.8,REC HSG,ASSY
Search Keywords: 416708941
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1670894-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
300 -
Circuit Application:Signal
-
Mounting Feature:Without
-
Length:2.13 in, 54.1 mm
-
Primary Locking Feature:On the Terminal
-
Cable Exit Angle:Other
-
Connector Style:Housing for female terminals
-
Nominal Voltage Architecture:12 V, 24 V, 42 V, 60 V
-
Terminal Position Assurance:Yes
-
Width:1.012 in, 25.7 mm
-
Connector Position Assurance Capable:No
-
Serviceable:Yes
-
Sealable:Yes
-
Packaging Quantity:300
-
Polarized:Yes
-
Number of Rows:2
-
Connector System:Wire-to-Wire
-
Operating Temperature Range:-40 – 140 °C, -40 – 284 °F
-
Number of Positions:8
-
Degree of Protection:IP67
-
Centerline (Pitch):.236 in, 6 mm
-
UL Flammability Rating:UL 94V-0
-
Strain Relief:No
-
Packaging Method:Box
-
Operating Voltage:60 VDC
-
Color:Black
-
Body Material:PBT GF
-
Mating Tab Width:.11 in, 2.8 mm
-
Hybrid Connector:No
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
930
Can Ship immediately
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
30
13 Weeks
can ship
7/30/26
Price (USD)
Qty
Unit Price
30
$5.90
100
$5.89
250
$5.87
600
$5.85
1,200
$3.10
1,800
$2.18
2,400 +
$2.13
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments