- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 4-1630019-9
4-1630019-9
TE Connectivity / AMP Brand
HS Series Chassis Mount Power Resistor - 0.75 ohm ±5% - 200W
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
HS Series Chassis Mount Power Resistor - 0.75 ohm ±5% - 200W
Search Keywords: 416300199
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1630019-9
-
Alias/AKA:HSC200R75J
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533290000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
2 -
Power Rating:200 W
-
Tolerance:5 %
-
Temperature Coefficient:±50 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21
Can Ship immediately
Minimum Order Quantity:
2
Order Increment:
2
21 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
2
$29.52
6
$27.82
10
$27.75
26
$27.00
50
$26.28
100
$26.21
250 +
$24.15
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments