- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 4-1625890-6
4-1625890-6
TE Connectivity / AMP Brand
2W SM M/OX 5% 39R
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
2W SM M/OX 5% 39R
Search Keywords: 416258906
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1625890-6
-
Alias/AKA:ROX2SJ39R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Power Rating:2 W
-
Tolerance:5 %
-
Temperature Coefficient:±350 ppm/°C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
13 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
1,000
$0.0732
3,000
$0.0577
8,000
$0.0551
25,000
$0.0536
50,000
$0.0521
100,000
$0.0501
150,000
$0.0483
250,000 +
$0.0456
Click for Quote
Log in
to unlock special pricing