- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 4-1625890-4
4-1625890-4
TE Connectivity / AMP Brand
2W SM M/OX 5% 390R
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
2W SM M/OX 5% 390R
Search Keywords: 416258904
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1625890-4
-
Alias/AKA:ROX2SJ390R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Power Rating:2 W
-
Tolerance:5 %
-
Temperature Coefficient:±350 ppm/°C
Tools/3D Models
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
13 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
1,000
$0.0521
3,000
$0.0459
8,000
$0.0449
25,000
$0.0443
50,000
$0.0437
100,000
$0.0429
150,000
$0.0413
250,000 +
$0.0390
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments