- Home ›
- All Products›
- 4-1625812-2
4-1625812-2
TE Connectivity / AMP Brand
3631B 47UH 15%
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
3631B 47UH 15%
Search Keywords: 416258122
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1625812-2
-
Alias/AKA:3631B470LT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
600 -
Current Rating (Max):1600 mA
-
Inductance:47 µH
-
DC Resistance:.13 Ω
-
Operating Temperature Range:-25 – 105 °C
-
Element Type:Wire Wound
-
Shielded:Yes
-
Packaging Method:Taped & Reeled
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
600
Order Increment:
600
33 Weeks
can ship
1/18/27
Price (USD)
Qty
Unit Price
600
$0.753
1,200
$0.721
3,000
$0.691
5,400
$0.673
7,800
$0.671
10,200
$0.664
15,000
$0.640
25,200 +
$0.589
Click for Quote
Log in
to unlock special pricing