- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 4-1623931-9
4-1623931-9
TE Connectivity / AMP Brand
CFR25 5% 56R
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
CFR25 5% 56R
Search Keywords: 416239319
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1623931-9
-
Alias/AKA:CFR25J56R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533100020
-
COO:TH
-
ECCN:EAR99
-
Supplier Standard Pack:
4000 -
Power Rating:.33 W
-
Tolerance:5 %
-
Temperature Coefficient:-1200 – 0 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11,880
Ships today, if you order in
Minimum Order Quantity:
4000
Order Increment:
4000
12 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
1
$0.0140
4,000
$0.0127
8,000
$0.0124
12,000
$0.0122
28,000
$0.0119
52,000
$0.0117
100,000
$0.0114
252,000
$0.0101
500,000 +
$0.0098
Click for Quote
Log in
to unlock special pricing