- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Contactors ›
- 4-1618401-8
4-1618401-8
TE Connectivity / AMP Brand
The 4-1618401-8 is a hermetically sealed, high-voltage KILOVAC LEV100 series DC contactor rated for 900 Vdc and 100A continuou ...
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
The 4-1618401-8 is a hermetically sealed, high-voltage KILOVAC LEV100 series DC contactor rated for 900 Vdc and 100A continuous current.
Search Keywords: 416184018
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1618401-8
-
Alias/AKA:LEV100A7ANH
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536490080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Arrangement:1 Form X, SPST-NO
-
Termination Style:Screw Terminal
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Ships today, if you order in
MOQ for out of Stock Qty:
7
35 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
1
$182.56
5
$167.89
7
$155.96
13
$149.35
20
$148.60
26 +
$147.86
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments