- Home ›
- All Products›
- 4-1618276-8
4-1618276-8
TE Connectivity / AMP Brand
K62B941=RELAY, VACUUM, SPST-NC
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
K62B941=RELAY, VACUUM, SPST-NC
Search Keywords: 416182768
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1618276-8
-
Alias/AKA:K62B941
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536490075
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
RF Rated:Yes
-
High Voltage Relay Mounting Type:Threaded
-
High Voltage Connection (Power):Flying Leads
-
High Voltage Relay Contact Current Rating:18 A
-
Power Switching:Yes
-
Product Type:Relay
-
High Voltage Relay Voltage (Max):115 VDC
-
Auxiliary Contacts:Without
-
High Voltage Relay Coil Resistance:2400 Ω
-
High Voltage Relay Contact Arrangement:1 Form B, SPST-NC, 1 N/C
-
Termination Style:Turret Terminals
-
Economizer:Without
-
High Voltage Relay Coil Voltage Rating:115 VDC
-
High Voltage Connection (Coil):Turret Terminals
-
Relay Type:High Voltage
-
Contact Voltage Rating:25 VDC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$2,827.62
3
$2,680.74
5 +
$2,442.45
Click for Quote
Log in
to unlock special pricing