- Home ›
- All Products›
- 4-1617791-3
4-1617791-3
TE Connectivity / AMP Brand
FCA-125-3602L=M83536/36-002L
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
FCA-125-3602L=M83536/36-002L
Search Keywords: 416177913
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1617791-3
-
Alias/AKA:M83536/36-002L, FCA-125-3602L
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Operating Temperature Range:-70 – 125 °C
-
Coil Suppression Diode:Without
-
Relay Type:Military/Aerospace Mid-Range
-
Actuating System:DC
-
Enclosure Type:Hermetically Sealed
-
Terminal Plating:Gold
-
Coil Magnetic System:Polarized, Monostable
-
Terminal Configuration:Socket Pins
-
Auxiliary Contacts:Without
-
Back EMF Suppression:Without
-
Contact Base Material:Silver Cadmium Oxide
-
Product Type:Relay
-
Shock:200Gs, 6ms
-
Vibration:30Gs, 10 – 3000Hz
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
You may purchase all in-stock quantity of 2
Stock lot only:
2
MOQ for In Stock Qty:
26
MOQ for out of Stock Qty:
26
21 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$232.507
26 +
$211.370
Click for Quote
Log in
to unlock special pricing