4-1617753-9
TE Connectivity / AMP Brand
FCA-325-BZ3
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
FCA-325-BZ3
Search Keywords: 416177539
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1617753-9
-
Alias/AKA:FCA-325-BZ3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Military Relay
-
Relay Construction:Non-Latching
-
Contact Arrangement:3PDT
-
AC Coil Voltage:N/A
-
DC Coil Voltage:28 V
-
Maximum Current Rating:25 A
-
Coil Current:96.55 mA
-
Coil Resistance:290 Ohm
-
Mounting:Through Hole
-
Operating Temperature:N/A
-
Termination Style:Solder Pin
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
147
Can Ship immediately
On Order:
150
can ship 12/9/26
MOQ for out of Stock Qty:
7
29 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$376.19
5
$371.60
7
$356.68
13
$341.76
20
$340.90
26 +
$340.05
Click for Quote
Log in
to unlock special pricing