- Home ›
- All Products›
- 4-1617514-7
4-1617514-7
TE Connectivity / AMP Brand
3SAT1345A2=M5757/13-128
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
3SAT1345A2=M5757/13-128
Search Keywords: 416175147
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1617514-7
-
Alias/AKA:M5757/13-135, 3SAT1345A2, M5757/13-128
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
MOSFET Driver:Without
-
Vibration:15Gs, 10 – 2000Hz
-
Coil Magnetic System:Non-Polarized, Monostable
-
Coil Suppression Diode:Without
-
Full-Size Relay Contact Arrangement:2 Form C, DPDT, 2 C/O
-
Coil Power Measurement:Milliwatts
-
Full-Size Relay Contact Current Rating:2 A
-
Coil Polarity Protection Diode:Without
-
Shock:100Gs, 6ms
-
Full-Size Relay Contact Switching Voltage (Max):28 VDC
-
Enclosure Type:Hermetically Sealed
-
Operating Temperature Range:-65 – 125 °C
-
Coil Latching:Without
-
Coil Voltage:16.5 VDC
-
Product Type:Relay
-
Full-Size Relay Input Voltage:16.5 VDC
-
Termination Type:Long Leads
-
Full-Size Relay Mounting Type:Studs, 4-40 UNC-2A
-
Relay Type:Military/Aerospace High Performance
-
Full-Size Relay Coil Resistance:1500 Ω
-
Transistor Driver:Without
-
Full-Size Relay Coil Power Rating (DC):182 mW
-
Actuating System:DC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
2
$4,379.11
3
$3,081.59
4
$2,384.18
5 +
$2,336.50
Click for Quote
Log in
to unlock special pricing