4-1617003-3
TE Connectivity / AMP Brand
Electromechanical Relay 26.5VDC 330Ohm 10A DPDT (43.69x13.46x33.02)mm Flange General Purpose Relay
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
Electromechanical Relay 26.5VDC 330Ohm 10A DPDT (43.69x13.46x33.02)mm Flange General Purpose Relay
Search Keywords: 416170033
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1617003-3
-
Alias/AKA:B07B935BZ1-8017
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536410050
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Can Ship immediately
24 Weeks
can ship
10/16/26
Price (USD)
Qty
Unit Price
1
$344.77
3
$342.45
5 +
$340.19
Click for Quote
Log in
to unlock special pricing