- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 4-1614353-6
4-1614353-6
TE Connectivity / AMP Brand
RN 0603 38R3 0.1% 10PPM CUT LENGTH
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
RN 0603 38R3 0.1% 10PPM CUT LENGTH
Search Keywords: 416143536
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1614353-6
-
Alias/AKA:RN73C1J38R3BTG
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Resistance Range:Up to 1kΩ Ω
-
Dimensions:1.6 x .8 x .4 mm
-
Tolerance:.1 %
-
Resistance:38.3 Ω
-
Termination Type:Solder
-
Number of Resistors:1
-
Packaging Method:Cut Tape Length
-
Resistor Type:Precision Resistor
-
Voltage Rating:50 V
-
Element Type:Thin Film
-
Size Code:0603
-
Mount Style:Surface Mount
-
Number of Terminations:2
-
Power Rating:.063 W
-
Product Type:Fixed Resistor
-
Temperature Coefficient:±10 ppm/°C
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
14 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
250
$0.8237
500
$0.7905
1,000
$0.7575
2,500
$0.6785
5,000
$0.6137
7,500
$0.5963
10,000
$0.5841
15,000 +
$0.4736
Click for Quote
Log in
to unlock special pricing