- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Surface Mount ›
- 4-1614351-4
4-1614351-4
TE Connectivity / AMP Brand
The 4-1614351-4 is a high-precision, thin-film chip resistor with a resistance of 100 Ohms, a tolerance of ±0.1%, and a TCR o ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
The 4-1614351-4 is a high-precision, thin-film chip resistor with a resistance of 100 Ohms, a tolerance of ±0.1%, and a TCR of ±10 ppm/°C in an 0805 package.
Search Keywords: 416143514
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1614351-4
-
Alias/AKA:RN73C1J15R4BTDF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1000 -
Power Rating:.063 W
-
Tolerance:.1 %
-
Temperature Coefficient:±10 ppm/°C
-
Voltage Rating:50 V
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
14 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1,000
$0.3904
3,000
$0.3649
5,000
$0.3530
8,000
$0.3337
10,000
$0.3204
15,000
$0.3114
25,000
$0.2847
50,000 +
$0.2259
Click for Quote
Log in
to unlock special pricing