- Home ›
- All Products›
- 4-1611453-9
4-1611453-9
TE Connectivity / AMP Brand
TRANSFORMER OUTLINE
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
TRANSFORMER OUTLINE
Search Keywords: 416114539
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1611453-9
-
Alias/AKA:4000-01E07U999
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504314065
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Dimensions:2.19 x 3.0 x 3.0 in
-
Product Type:Transformer
-
Secondary Voltage:24 V
-
Mount Style:End Bells / Conduit Clamp & Screw
-
Power Rating:40 VA
-
Termination Type:Lead , Screw Terminal
-
Packaging Method:Bulk Pack
-
Primary Voltage:120 V
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Ships today, if you order in
You may purchase all in-stock quantity of 1
Stock lot only:
1
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
1
$33.143
3
$30.130
11
$29.580
22
$29.010
43
$28.460
150
$27.900
250
$25.490
500 +
$24.050
Click for Quote
Log in
to unlock special pricing