- Home ›
- All Products›
- 4-1609967-0
Available Replacements
TE Connectivity / AMP Brand
4-1609967-0
KEM 6A 1S HIGH PER SP DELTA 520VAC
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Box Packaging
Certificate of Compliance
Description
+
KEM 6A 1S HIGH PER SP DELTA 520VAC
Search Keywords: 416099670
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | TE Connectivity / AMP Brand |
| Part No: | 4-1609967-0 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8548000000 |
| COO: | IN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Operating Temperature Range: | -25 – 85 °C |
| Mount Style: | Flanged |
| Filter Type: | 3-Phase Power Line |
| Wiring Configuration: | DELTA (3 wire + ground) |
| 3-Phase Filter Current Rating: | 6 A |
| Leakage Current (Max) (230VAC, 50Hz): | 18 |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is 4-1609967-0 discontinued?
Yes, 4-1609967-0 from Te Connectivity / Amp Brand is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 4-1609967-0?
The recommended replacement for 4-1609967-0 is 802210-SF from TE Connectivity / AMP Brand, available from OnlineComponents.com.
Is 4-1609967-0 RoHS compliant?
Yes, 4-1609967-0 is RoHS compliant.
What is the lead time for 4-1609967-0?
The standard lead time for 4-1609967-0 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.