- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Medium Power Relays (3.1 Amps to 19.9 Amps) ›
- 4-1608043-8
4-1608043-8
TE Connectivity / AMP Brand
Relay, Encl 24VAC 4PDT 1A/120VAC 14PIN Plug-in
Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Relay, Encl 24VAC 4PDT 1A/120VAC 14PIN Plug-in
Search Keywords: 416080438
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1608043-8
-
Alias/AKA:15615Q500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
1
-
This product is discontinued, but still in stock.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,157
Can Ship immediately