- Home ›
- All Products›
- Relays ›
- Electromechanical Relays ›
- Power Relays (20 Amps to 99.9 Amps) ›
- 4-1608026-5
4-1608026-5
TE Connectivity / AMP Brand
Electromechanical Relay SPST-NO 30A 12VDC 155Ohm Through Hole
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Electromechanical Relay SPST-NO 30A 12VDC 155Ohm Through Hole
Search Keywords: 416080265
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1608026-5
-
Alias/AKA:49124B200
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536410050
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Relay Construction:Non-Latching
-
AC Coil Voltage:N/A
-
DC Coil Voltage:12 V
-
Contact Arrangement:SPST-NO
-
Maximum Current Rating:30 A
-
Mounting:Through Hole
-
Termination Style:PC Pin
-
Push to Test Button:No
-
Led Indicator:No
-
Operating Temperature:-55 to 85 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
428
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$1.63
25
$1.60
50
$1.57
100
$1.54
500
$1.50
1,000 +
$1.47
Click for Quote
Log in
to unlock special pricing