- Home ›
- All Products›
- 4-1601197-2
4-1601197-2
TE Connectivity / AMP Brand
.118X.025 MULTI-BARB STD SMZ
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
.118X.025 MULTI-BARB STD SMZ
Search Keywords: 416011972
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1601197-2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Terminal Orientation:Straight
-
Packaging Method:Box
-
Termination Method to Wire & Cable:Insulation Displacement (IDC)
-
Terminal Plating Material:Tin
-
Mating Tab Width:.118 in, 3 mm
-
Stock Thickness (Magnet Wire Side):.025 in, .64 mm
-
Mating Tab Thickness:.025 in, .64 mm
-
Terminal Height:.303 in, 7.7 mm
-
Magnet Wire Size:34 – 18 AWG, .16 – 1.02 mm
-
Compatible With Discrete Wire Type:Magnet Wire , Solid
-
Product Length:1.59 in, 40.47 mm
-
Mating Retention Type:Barbs
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5000
9 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
5,000
$1.0785
10,000
$0.5692
15,000
$0.3914
20,000 +
$0.3836
Click for Quote
Log in
to unlock special pricing