- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 4-1601097-3
4-1601097-3
TE Connectivity / AMP Brand
Magnet Wire Terminal - Tab - 2.79 mm ( .11 in ) Width - .8 mm ( .032 in ) Thickness - 34 to 18 AWG Magnet Wire Size - Insulati ...
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Magnet Wire Terminal - Tab - 2.79 mm ( .11 in ) Width - .8 mm ( .032 in ) Thickness - 34 to 18 AWG Magnet Wire Size - Insulation Displacement (IDC).
Search Keywords: 416010973
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1601097-3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17,880
Can Ship immediately
Minimum Order Quantity:
350
Price (USD)
Qty
Unit Price
350
$0.189
1,700
$0.185
3,400
$0.182
6,800
$0.178
40,000
$0.175
50,000
$0.142
300,000 +
$0.111
Click for Quote
Log in
to unlock special pricing