- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 4-1601041-1
4-1601041-1
TE Connectivity / AMP Brand
031-087-000=TAB,PCB,STD,SMZ
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
031-087-000=TAB,PCB,STD,SMZ
Product Highlights:
- Terminal
- Terminal Configuration = Posted
- .16 - 1.02 mm Magnet Wire Range
- Unplated Plating
- Specials = Standard
Search Keywords: 416010411
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / AMP Brand
-
Part No:4-1601041-1
-
Alias/AKA:031-087-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
5000 -
Type:Magnet Wire Terminal
-
Gender:N/A
-
Tab Size:0.52 mm²
-
Stud Size:N/A
-
Wire Size:18-34 AWG
-
Color:N/A
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50,000
Ships today, if you order in
MOQ for In Stock Qty:
400
MOQ for out of Stock Qty:
400
14 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
400
$0.3270
1,000
$0.3262
2,500
$0.3254
5,000
$0.3246
10,000
$0.1997
15,000
$0.1581
20,000 +
$0.1549
Click for Quote
Log in
to unlock special pricing